
10-position, 2-row rectangular connector with straight orientation and crimp termination. Features a grey housing, copper alloy contacts, and a 16A current rating. Operates within a temperature range of -40°C to 125°C, with a voltage rating of 500V (DC) and 380V (AC). This UL94 V-0 flammability rated component is RoHS compliant.
Harting 09330102702 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Type | Han® |
| Current Rating | 16A |
| Depth | 35.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 64mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® E |
| Termination | Crimp |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 500V |
| Working Voltage | 380V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09330102702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.