16-way male plug connector with straight orientation, featuring silver-plated copper alloy contacts and clamp termination. Rated for 16A current and 500V voltage, operating between -40°C and 125°C. This grey, IP65 rated component is UL94 V-0 flammability compliant and supports wire gauges up to 14AWG.
Harting 09330162616 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 33.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 84.5mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han ES |
| Termination | CLAMP |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 380V |
| Wire/Cable Gauge | 14AWG |
| Working Voltage | 380V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09330162616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.