Harting 09330164739 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han ES® AV |
| Termination | Terminal Block |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09330164739 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.