
Rectangular connector featuring 24 male contacts made of silver-plated copper alloy. This straight, 2-row receptacle offers a 16A current rating and a 500V DC voltage rating, with an AC rating of 380V. Designed for screw termination, it supports wire gauges from 18 to 14 AWG and operates within a temperature range of -40°C to 125°C. The grey connector boasts IP65 ingress protection and a UL94 V-0 flammability rating.
Harting 09330242601 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 32.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 111mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 24 |
| Number of Poles | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | Rectangular |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han E |
| Termination | Screw |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 500V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Working Voltage | 380V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09330242601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
