24-pole male connector insert with crimp termination, rated for 16A and 500V (380V AC). Features a copper alloy contact material and a straight orientation. Operating temperature range is -40°C to 125°C, with a UL94 V-0 flammability rating. Designed for wire gauges from 20AWG to 12AWG.
Harting 09330242602 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Type | Han® |
| Current Rating | 16A |
| Depth | 33.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 111mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 24 |
| Number of Poles | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han E |
| Termination | Crimp |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 380V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 20AWG |
| Working Voltage | 380V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09330242602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.