Heavy duty connector insert with 25 contacts, featuring 24 signal positions and 1 PE contact. Designed for straight orientation with crimp termination, accommodating wire/cable gauges up to 14AWG. Offers a 16A current rating and 600V voltage rating, with a DC rated voltage of 500V. Constructed with a copper alloy contact material and silver plating, operating within a temperature range of -40°C to 125°C. This grey, UL94 V-0 flammability rated component is RoHS compliant.
Harting 09330242616 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 34mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 111mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 25 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® ES |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09330242616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.