Harting 09330242619 technical specifications.
| Gender | Male |
| Number of Positions | 24 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Han® ES |
| RoHS | Compliant |
Download the complete datasheet for Harting 09330242619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.