Harting 09330242636 technical specifications.
| Gender | Male |
| Number of Positions | 24 |
| Packaging | Bulk |
| Series | Han® E |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Harting 09330242636 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.