Harting 09330242689 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® E |
| Termination | Screw |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09330242689 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.