24-contact female plug for rectangular connectors, featuring screw termination and a straight mounting style. Constructed with a polycarbonate insulator, this component operates reliably within a -40°C to 125°C temperature range. Designed for commercial applications, it offers a single, robust connection solution.
Harting 09330242701 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SCREW |
| Insulator Material | POLYCARBONATE |
| Total Number of Contacts | 24 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harting 09330242701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.