Harting 09330242708 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 24 |
| Packaging | Bulk |
| Series | Han® E |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Harting 09330242708 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.