The Han E connector is a 24-contact, female, rectangular connector with a current rating of 16A and a voltage rating of 600V. It has a flammability rating of UL94 V-0 and is RoHS compliant. The connector is available in a bulk packaging and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Harting 09330242712 technical specifications.
| Color | Grey |
| Contact Type | Han® |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | Rectangular |
| RoHS Compliant | Yes |
| Series | Han® E |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09330242712 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.