Harting 09330242726 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® ES |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09330242726 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.