
Harting 09332006217 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 16A |
| Gender | Female |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® DDD |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09332006217 to view detailed technical specifications.
No datasheet is available for this part.