The Han DDD 24-position 2-row connector features a voltage rating of 500V and a current rating of 16A. It has a termination type of crimp and is made of a material with a flammability rating of UL94 V-0. The connector is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Harting 09332242602 technical specifications.
| Color | Grey |
| Contact Type | Han E® HMC |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® DDD |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09332242602 to view detailed technical specifications.
No datasheet is available for this part.