The Han E rectangular connector is a high-temperature device with a voltage rating of 400V. It features a crimp termination and is available in bulk packaging. The connector has a flammability rating of UL94 V-0 and is not RoHS compliant. It is designed for use in applications where high temperatures are present.
Harting 09338102602 technical specifications.
| Contact Type | Han® E |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Han® E |
| Termination | Crimp |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 09338102602 to view detailed technical specifications.
No datasheet is available for this part.
