
The Han High Temp Rectangular Connector features a 2-row design with 11 contacts, rated for 400V and 16A. It has a maximum operating temperature of 200°C and a minimum operating temperature of -40°C. The connector is made of copper alloy with silver plating and has a flammability rating of UL94 V-0. It is available in bulk packaging and is not RoHS compliant.
Harting 09338102701 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 11 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Han® High Temp |
| Termination | Screw |
| Voltage Rating | 400V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 09338102701 to view detailed technical specifications.
No datasheet is available for this part.