
The Han High Temp Rectangular Connector is a 16-contact, 2-row connector with a voltage rating of 400V. It features a screw termination and is constructed with copper alloy contacts plated with silver. The connector has a flammability rating of UL94 V-0 and is rated for operation between -40°C and 200°C. It is available in bulk packaging and is not compliant with Reach SVHC or RoHS regulations.
Harting 09338162701 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Han® High Temp |
| Termination | Screw |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 09338162701 to view detailed technical specifications.
No datasheet is available for this part.