Harting 09340030203 technical specifications.
| Height | 2.126inch |
| Length | 3.701inch |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Han® Hv E |
| Width | 2.047inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 09340030203 to view detailed technical specifications.
No datasheet is available for this part.