Harting 09340032601 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 3 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HAN HV E |
| Termination | Screw |
| Voltage Rating | 830V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09340032601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.