
The Han Hv ES Female Rectangular Connector is a high-current connector with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a current rating of 16A and a voltage rating of 830V. The connector is made from copper alloy with a silver plating and is RoHS compliant. It has a flammability rating of UL94 V-0 and is packaged in bulk.
Harting 09340032716 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® Hv ES |
| Voltage Rating | 830V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09340032716 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.