Harting 09340100304 technical specifications.
| Height | 1.138inch |
| Length | 5.512inch |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Han® Hv E |
| Width | 1.709inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 09340100304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.