
The Han Hv E Rectangular Connector is a high-voltage connector with a current rating of 16A and a maximum operating temperature of 125°C. It features a copper alloy contact material with silver plating and a flammability rating of UL94 V-0. The connector is available in a bulk packaging and is RoHS compliant. It has a voltage rating of 830V and is suitable for use in a wide range of applications.
Harting 09340102601 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® Hv E |
| Termination | Screw |
| Voltage Rating | 830V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09340102601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.