This 16-contact rectangular connector features a voltage rating of 600V and a current rating of 16A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is rated for IP65 and is compliant with RoHS regulations. It is available in a bulk packaging quantity of 10 units.
Harting 09340162601 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HAN HV E |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09340162601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.