The Han Hv E connector is a 16-contact, female rectangular connector rated for 690V and 14AWG wire/cable gauge. It features a screw termination and meets IP65 ratings. The connector is made from copper alloy with silver plating and has a flammability rating of UL94 V-0. It is available in bulk packaging with 10 units per package. The operating temperature range is -40°C to 125°C, and it is RoHS compliant.
Harting 09340162701 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® Hv E |
| Termination | Screw |
| Voltage Rating | 690V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09340162701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.