Harting 09350006103 technical specifications.
| Contact Plating | Silver |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® P |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09350006103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.