Harting 09350006203 technical specifications.
| Contact Plating | Silver |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® P |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09350006203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.