Harting 09350020321 technical specifications.
| Color | Black |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | Han® PushPull |
| Weight | 0.229281oz |
| RoHS | Compliant |
Download the complete datasheet for Harting 09350020321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.