Harting 09350120311 technical specifications.
| Package/Case | Module |
| Depth | 33mm |
| Length | 42mm |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® PushPull |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09350120311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.