Harting 09370060801 technical specifications.
| Height | 2.835inch |
| Length | 2.362inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Han® M |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 09370060801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.