
12-position, 2-row male rectangular connector with screw termination. Features a 80A current rating and 600V voltage rating, suitable for wire gauges from 16AWG to 6AWG. Constructed with a copper alloy contact material and silver plating, operating within a temperature range of -40°C to 125°C. This grey connector offers IP65 ingress protection and is RoHS compliant.
Harting 09380122601 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 80A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han-Com® |
| Termination | Screw |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 400V |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09380122601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
