
This straight, female receptacle features 12 contacts arranged in 2 rows, designed for screw termination. It boasts a robust copper alloy contact material with silver plating, capable of handling an 80A current rating and a 600V voltage rating. Operating within a temperature range of -40°C to 125°C, this grey connector offers IP65 ingress protection and meets UL94 HB flammability standards, supporting wire gauges from 16AWG to 6AWG.
Harting 09380122701 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 80A |
| Depth | 44.2mm |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Length | 111mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han-Com® |
| Termination | Screw |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 400V |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09380122701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
