Harting 09380323101 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Han®, Han® D |
| Current Rating | 16A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 32 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han-Com® |
| Termination | Crimp |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 250V |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09380323101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.