Harting 09400240504 technical specifications.
| Package/Case | Metal |
| Height | 4.35inch |
| Housing Color | Black |
| Length | 7.559inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® HPR |
| Width | 2.283inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 09400240504 to view detailed technical specifications.
No datasheet is available for this part.