Harting 09400240512 technical specifications.
| Package/Case | Metal |
| Height | 4.37inch |
| Length | 7.559inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Han® HPR |
| Width | 2.283inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 09400240512 to view detailed technical specifications.
No datasheet is available for this part.