
Eight-position, male modular connector for telecom and datacom applications. Features gold-plated nickel contacts, IDC termination, and a shielded, metal package. Rated for 1.5A current and 125V AC, with a mating cycle of 500. Operates across a -40°C to 70°C temperature range and offers IP65, waterproof, water-resistant, and dust-tight protection. Supports round wire cable from 22AWG to 27AWG.
Harting 09451151560 technical specifications.
| Package/Case | Metal |
| Color | Yellow, Black |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male |
| Length | 28.3mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® 3A |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Width | 35.3mm |
| Wire Gauge (Max) | 27AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09451151560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.