8-position, 8-contact shielded modular Ethernet connector, straight receptacle, male gender, black color, with gold-plated nickel contacts. Features IDC termination for 24-28AWG round wire, 1.5A current rating, and 125V voltage rating. Designed for cable mounting with IP65, waterproof, water-resistant, and dust-tight ratings, operating between -40°C and 70°C. UL94 V-0 flammability rating ensures safety.
Harting 09451451520 technical specifications.
| Color | Black |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 20.15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® PushPull |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 125V |
| Weight | 1.770753oz |
| Width | 20mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09451451520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.