
IP67 rated, waterproof, and dust-tight feed-through connector with a push-pull mating mechanism. This shielded, right-angle RJ45 connector features a female gender and a through-hole board mount with a 2.5mm pitch. It supports 8 positions and 8 ways, offering a 1.5A current rating and 125V AC / 24V DC voltage rating. Designed for 750 mating cycles, it operates within a temperature range of -40°C to 70°C and meets UL94 V-0 flammability standards.
Harting 09452451102 technical specifications.
| Color | Black |
| Current Rating | 1.5A |
| Depth | 60.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 32.3mm |
| Mating Cycles | 750 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Board, Through Hole |
| Number of Poles | 6 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Pitch | 2.5mm |
| Primary Type | MODULAR |
| Ratings | IP67, Waterproof, Dust Tight, IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Termination | RJ45 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09452451102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.