Harting 09452451320 technical specifications.
| Color | Black |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | RJ45 |
| Voltage Rating | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 09452451320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.