Harting 09452451560 technical specifications.
| Color | Black |
| Depth | 48.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Ratings | IP67, Waterproof, Dust Tight, IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® PushPull |
| Shielding | Shielded |
| Termination | Cable |
| Width | 32.3mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09452451560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.