
Rectangular, male, straight IDC terminal plug for telecom and datacom applications. Features 8 contacts and 8 positions with a 1A current rating and 30V voltage rating. Designed for surface mounting with a yellow color and UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 70°C, accommodating round wire/cable from 22AWG to 27AWG. RoHS compliant.
Harting 09454001560 technical specifications.
| Color | Yellow |
| Current Rating | 1A |
| Depth | 57.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 13mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Number of Ways | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Primary Type | Rectangular |
| RoHS Compliant | Yes |
| Series | Han® |
| Termination | IDC |
| Voltage Rating | 30V |
| Weight | 1.198609oz |
| Width | 23.3mm |
| Wire Gauge (Max) | 27AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09454001560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
