Harting 09454521501 technical specifications.
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Current Rating | 1.5A |
| Gender | Female to Male |
| Length | 0.66foot |
| Mount | Panel, Bulkhead |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Har-Port® |
| Shielding | Shielded |
| Voltage Rating (AC) | 125V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09454521501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
