
Shielded, round wire interconnection device featuring RJ45 female to RJ45 male plug connectors. This 0.5m cable assembly offers 8 conductors and a 1.5A current rating with a 125V AC voltage rating. Designed for panel or bulkhead mounting, it has a 27.9mm diameter and a single port configuration. RoHS compliant.
Harting 09454521504 technical specifications.
| Connector Type A | RJ45 |
| Connector Type B | RJ45, Plug |
| Current Rating | 1.5A |
| Diameter | 27.9mm |
| Gender | Female to Male |
| Length | 0.5m |
| Mount | Panel, Bulkhead |
| Number of Conductors | 8 |
| Number of Ports | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Har-Port® |
| Shielding | Shielded |
| Voltage Rating (AC) | 125V |
| Weight | 2oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09454521504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
