
Shielded, panel-mount receptacle adapter for telecommunications and datacom applications. Features a single port with a depth of 35.9mm. Operates within a temperature range of -25°C to 70°C and offers IP20 protection. RoHS compliant.
Harting 09454521560 technical specifications.
| Depth | 35.9mm |
| Gender | Receptacle |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | har-port |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Harting 09454521560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.