
Rectangular connector adapter featuring a straight, shielded design with 4 positions and 4 contacts per side. This female-to-female adapter offers a 1.5A current rating and a 30V voltage rating, with a polyamide contact material. Suitable for panel or bulkhead mounting, it operates within a temperature range of -25°C to 70°C.
Harting 09454521901 technical specifications.
| Contact Material | Polyamide |
| Current Rating | 1.5A |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead |
| Number of Contacts | 4 |
| Number of Ports | 2 |
| Number of Positions | 4 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Har-Port® |
| Shielding | Shielded |
| Termination | Plug |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09454521901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.