
Shielded, straight, female rectangular connector adapter with two ports. Features bronze contacts and a 1.5A current rating. Operates between -25°C and 70°C, with IP20 protection. Mounts via panel or bulkhead and is RoHS compliant.
Harting 09454521902 technical specifications.
| Color | Black, Silver |
| Contact Material | Bronze |
| Current Rating | 1.5A |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead |
| Number of Ports | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Har-Port® |
| Shielding | Shielded |
| Weight | 0.578493oz |
| RoHS | Compliant |
Download the complete datasheet for Harting 09454521902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
