
Shielded, USB 2.0 modular connector for telecom and datacom applications. Features a USB plug receptacle on one end and a USB plug on the other, designed for cable mounting. Includes a 1.64-foot, 28AWG USB cable. RoHS compliant.
Harting 09454521920 technical specifications.
| Connector Type A | USB, Plug, Receptacle |
| Connector Type B | USB, Plug |
| Length | 1.64foot |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Har-Port® |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Harting 09454521920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.