Harting 09455459010 technical specifications.
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® PushPull |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Harting 09455459010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.