Harting 09455511100 technical specifications.
| Color | Silver |
| Contact Plating | Gold, Tin |
| Depth | 11.75mm |
| Direction | Down |
| Gender | Female |
| Length | 18.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Termination | Solder |
| Width | 18.85mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09455511100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.