Harting 09455511101 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Down |
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Tray |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Weight | 0.167199oz |
| RoHS | Compliant |
Download the complete datasheet for Harting 09455511101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
